RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-165
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.43
(exc. GST)
$63.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.43 |
*price indicative
- RS Stock No.:
- 430-165
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Antibacterial | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Antibacterial | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Antibacterial, 2.85mm, Natural, 1 Kg
The RS PRO PLA 3D Printer Filament is designed to deliver high-quality prints with excellent tensile strength and surface finish. It is particularly suitable for medical applications due to its antibacterial properties, making it ideal for creating prostheses, splints, and surgical preparation tools. This filament is also beneficial for producing toys for sick children, ensuring safety and hygiene.
Features and Benefits
Good tensile strength and surface quality: Ensures durable and aesthetically pleasing prints
Easy to work at high print speed: Increases efficiency and reduces production time
User-friendly for both home and office environments: Versatile use across different settings
PLA will not deform after cooling: Maintains shape and integrity post-printing
Minimal thermal tension and deformation: Reduces the risk of warping during the printing process
Antibacterial properties: Helps eliminate bacterial contamination in medical applications
Applications
Medical prostheses
Splints
Surgical preparation tools
Toys for sick children
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Natural
For Use With: Common Desktop 3D Printer
Weight: 1 kg
Diameter: 2.85 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm PLA 3D Printer Filament, 1 kg
