RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-150
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.41
(exc. GST)
$63.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.41 |
*price indicative
- RS Stock No.:
- 430-150
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Silk | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Green | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Silk | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Green | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 2.85mm, Jade Green, 1 kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality finish. This filament provides a unique silk-like appearance, enhancing the aesthetic appeal of printed objects. Its easy-to-use nature makes it suitable for a wide range of 3D printers, delivering smooth and bright surfaces with minimal visible layers.
Features and Benefits
Bright visual effect: Enhances the aesthetic appeal of printed objects
Finished with a silky appearance: Provides a smooth and elegant finish
Easy material to print and without contractions: Ensures reliable and consistent printing results
The silk effect disguises the printing layers: Achieves seamless and professional-looking surfaces
Hypnotic reflections: Offers great aesthetic results with unique visual effects
Applications
Prototyping
Decorative items
Artistic models
Functional parts with aesthetic requirements
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Jade Green
For Use With: 3D FDM Printer
Diameter: 2.85 mm
Weight: 1 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Green 500 g
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
