Igus Print Adhesion Mat Print Adhesion Mat for use with Print Bed
- RS Stock No.:
- 202-4053
- Mfr. Part No.:
- PF-01-0203-0203
- Brand:
- Igus
Subtotal (1 unit)*
$56.17
(exc. GST)
$61.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $56.17 |
*price indicative
- RS Stock No.:
- 202-4053
- Mfr. Part No.:
- PF-01-0203-0203
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Sub Type | Print Adhesion Mat | |
| Product Type | Print Adhesion Mat | |
| For Use With | Print Bed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Sub Type Print Adhesion Mat | ||
Product Type Print Adhesion Mat | ||
For Use With Print Bed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus 200mm x 200mm adhesive film for print bed achieves good adhesion between the print bed and all iglidur tribo-filaments.
Can be re-used multiple times
Print large parts without warping
Related links
- Igus Print Adhesion Mat Print Adhesion Mat for use with Print Bed
- 3D Printer Parts
- Overcoming Common 3D Printing Challenges with ABS Filament
- Molex, 34691 Automotive Connector Male Green Through Hole 20 Way Crimp Termination 34691-0203
- Molex 2 Way Female Picolock to 2 Way Female Picolock Wire to Board Cable, 300 mm
- Molex 8 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 300 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable, 300 mm
- The Roles that 3D Printer Components and Materials Play
