Camlocks

Camlocks, also known as cabinet locks, are essential components in various applications, providing secure locking mechanisms for cabinets, enclosures, and other compartments. These versatile locks utilise a rotating cam to secure doors and panels, preventing unauthorised access and ensuring the safety of valuable contents. RS offers a wide range of cam locks in Australia, including electrical cabinet cam locks and industrial cam locks, to meet diverse security needs.

Types of Camlocks

Camlocks are available in various configurations and designs to suit different applications and security requirements:

  • Standard Camlocks: These versatile cam locks are commonly used in cabinets, drawers, and enclosures for general-purpose security.
  • Electrical Cabinet Camlocks: Specifically designed for electrical enclosures and control panels, these cam locks often feature enhanced security features and comply with industry standards.
  • Camlock Couplings: These quick-connect couplings use a cam mechanism to securely join hoses, pipes, and other fluid transfer components.
  • Spring-Loaded Camlocks: These cam locks utilise a spring mechanism to automatically engage the locking cam when the key is removed, providing added security and convenience.
  • Heavy-Duty Camlocks: Designed for high-security applications, heavy-duty cam locks feature robust construction and enhanced locking mechanisms to resist tampering and forced entry.
  • Locking Camlocks: These cam locks incorporate a locking mechanism that prevents the cam from rotating without the key, providing additional security against unauthorised access.
  • Quick-Release Camlocks: These cam locks offer quick and easy installation and removal, making them suitable for applications requiring frequent access.
  • Double Camlocks: These cam locks utilise two cams for enhanced security, making them ideal for applications requiring high levels of protection.
  • Sealed Camlocks: Designed for outdoor or harsh environments, sealed cam locks feature protective seals to prevent the ingress of dust, moisture, and other contaminants.
  • Adjustable Camlocks: These cam locks offer adjustable grip lengths, allowing them to accommodate variations in panel thickness or door alignment.

Benefits of Camlocks

Camlocks offer several advantages that make them a popular choice for securing cabinets and enclosures:

  • Ease of Use: Cam locks are easy to use, typically requiring a simple key or combination to lock and unlock.
  • Versatility: Available in various sizes and configurations, cam locks can be used in a wide range of applications, from office furniture to industrial equipment.
  • Security: Cam locks provide reliable security, preventing unauthorised access and deterring theft or tampering.
  • Durability: Constructed from durable materials, such as brass or steel, cam locks offer long-lasting performance and resistance to wear and tear.
  • Easy Replacement: Cam locks are relatively easy to replace, simplifying maintenance and upgrades.

Choose the Right Camlock for Your Application

Selecting the appropriate cam lock involves considering several factors:

  • Weight and Load Capacity: Choose a cam lock with a load capacity that matches the weight and stress it will be subjected to.
  • Type of Application: Consider the specific application, such as industrial, electrical, or general-purpose, and choose a cam lock with appropriate features and certifications.
  • Environmental Conditions: If the cam lock will be exposed to harsh environments, such as outdoor installations, corrosive atmospheres, or high temperatures, select a material and design that can withstand these conditions.
  • Ease of Installation and Use: Choose a cam lock that is easy to install and operate, considering factors such as mounting type and key or combination access.
  • Security Requirements: Assess the level of security required and choose a cam lock with appropriate features, such as locking mechanisms or tamper resistance.
  • Size and Compatibility: Ensure the cam lock's size and dimensions are compatible with the cabinet or enclosure where it will be installed.
  • Corrosion and Chemical Resistance: If the cam lock will be exposed to corrosive substances or chemicals, choose a material that offers adequate resistance.
  • Locking Mechanism Type: Consider the type of locking mechanism, such as keyed, combination, or spring-loaded, based on your security needs and preferences.
  • Maintenance and Longevity: Choose a cam lock that is durable and requires minimal maintenance, ensuring long-lasting performance and reliability.

Best Practices for Installing Camlocks

Proper installation of cam locks is crucial for ensuring their functionality and security.

  • Ensure Proper Alignment: Align the cam lock correctly with the mating component to ensure smooth operation and prevent damage.
  • Follow Manufacturer Instructions: Refer to the manufacturer's instructions for specific installation guidelines and recommendations.
  • Use Appropriate Tools: Use the correct tools for installation to prevent damage to the cam lock or surrounding components.
  • Check for Compatibility: Ensure the cam lock are compatible with other components in the system, such as handles or strike plates.
  • Test the Locking Mechanism: Before finalising the installation, test the locking mechanism to ensure it functions correctly and provides secure locking.

Electrical Cabinet Camlocks vs. Traditional Locking Mechanisms

Electrical cabinet cam locks offer several advantages over traditional locking mechanisms:

  • Enhanced Security: Electrical cabinet cam locks often feature specialised designs and locking mechanisms that provide higher security compared to traditional locks, protecting sensitive electrical components and preventing unauthorised access.
  • Ease of Use: Cam locks are generally easier to operate than traditional locks, requiring a simple key or combination for access.
  • Durability: Constructed from robust materials, cam locks offer greater durability and resistance to wear and tear compared to traditional locks, ensuring long-lasting performance in demanding industrial environments.
  • Customisation Options: Electrical cabinet cam locks are available in various configurations and keying options, allowing for customisation to meet specific security requirements.
  • Compliance with Standards: Many electrical cabinet cam locks comply with industry standards, such as UL or IEC standards, ensuring they meet safety and performance requirements for electrical enclosures.

Industrial Applications of Camlocks

Cam locks are widely used in various industries for securing equipment, enclosures, and compartments:

  • Office Equipment: Cam locks are commonly used in office furniture, such as filing cabinets, drawers, and lockers, to secure documents, supplies, and personal belongings.
  • Retail Displays: Cam locks secure display cases and cabinets in retail environments, protecting merchandise from theft or damage.
  • Vending Machines: Cam locks are used to secure vending machines, preventing unauthorised access and protecting cash and inventory.
  • Mailboxes: Cam locks provide security for mailboxes, preventing mail theft and ensuring the privacy of correspondence.
  • Automotive: Cam locks are used in various automotive applications, such as securing glove compartments, toolboxes, and fuel tank caps.
  • Furniture: Cam locks are commonly used in furniture, such as cabinets, drawers, and display cases, to provide secure storage and prevent unauthorised access.

Ordering Camlocks from RS Australia

RS is your reliable source for high-quality cam locks from leading manufacturers like Schneider Electric, Steinbach & Vollman, and RS PRO at competitive prices. Our selection spans various types and styles, including standard cam locks, electrical cabinet cam locks, and heavy-duty cam locks, with a range of sizes, materials, and locking mechanisms to suit diverse applications.

We also carry other essential security and ironmongery products, such as padlocks and electrical cabinet latches, to provide comprehensive solutions for your cabinet and enclosure needs. Order your cam locks online today. For more details on our ordering process, delivery services, and delivery fees, please refer to our Delivery Page.

241 Products showing for Camlocks

Sort By
Stocked by manufacturer
  • RS Stock No. 432-802
  • Mfr. Part No. R9H13310
Subtotal (1 unit)
$252.82(exc. GST)
$252.82/unit
Stocked by manufacturer
  • RS Stock No. 512-271
  • Mfr. Part No. 3202782
Subtotal (1 unit)
$447.66(exc. GST)
$447.66/unit
Stocked by manufacturer
  • RS Stock No. 341-309
  • Mfr. Part No. MIP99046
Subtotal (1 unit)
$208.16(exc. GST)
$208.16/unit
Stocked by manufacturer
  • RS Stock No. 228-9330
  • Mfr. Part No. 2419000
Subtotal (1 unit)
$1,016.50(exc. GST)
$1,016.50/unit
Stocked by manufacturer
  • RS Stock No. 517-338
  • Mfr. Part No. 3202779
Subtotal (1 unit)
$406.95(exc. GST)
$406.95/unit
Stocked by manufacturer
  • RS Stock No. 285-4369
  • Mfr. Part No. TR110-XER / 5338333
Subtotal (1 unit)
$383.04(exc. GST)
$383.04/unit
Temporarily out of stock
Subtotal (1 unit)
$200.85(exc. GST)
$200.85/unit
Temporarily out of stock
Subtotal (1 unit)
$212.64(exc. GST)
$212.64/unit
Temporarily out of stock
Subtotal (1 unit)
$212.64(exc. GST)
$212.64/unit
In Stock
  • RS Stock No. 220-1442
  • Mfr. Part No. NSYAEDLDINS3D
Subtotal (1 unit)
$109.48(exc. GST)
$109.48/unit
In Stock
RS Better World
  • RS Stock No. 211-3917
  • Mfr. Part No. NSYIN421E1
Subtotal (1 unit)
$62.46(exc. GST)
$62.46/unit
Temporarily out of stock
Subtotal (1 unit)
$33.09(exc. GST)
$33.09/unit
Temporarily out of stock
Subtotal (1 unit)
$33.09(exc. GST)
$33.09/unit
Temporarily out of stock
Subtotal (1 unit)
$33.65(exc. GST)
$33.65/unit
Temporarily out of stock
Subtotal (1 unit)
$33.65(exc. GST)
$33.65/unit
Temporarily out of stock
Subtotal (1 unit)
$33.65(exc. GST)
$33.65/unit
Temporarily out of stock
  • RS Stock No. 212-3854
  • Mfr. Part No. 9772 - FE97722070
Subtotal (1 unit)
$198.00(exc. GST)
$198.00/unit
Temporarily out of stock
  • RS Stock No. 212-3853
  • Mfr. Part No. 9772 - FE97721070
Subtotal (1 unit)
$200.39(exc. GST)
$200.39/unit
Currently unavailable
  • RS Stock No. 301-0050
  • Mfr. Part No. 7216 G
Subtotal (1 unit)
$212.94(exc. GST)
$212.94/unit
Stocked by manufacturer
  • RS Stock No. 266-3269
  • Mfr. Part No. 0 368 27
Subtotal (1 box of 10 units)
$645.36(exc. GST)
$645.36/box
Results per page