Timer Relays & Time Delay Relays | On & Off Delay Timers
Recently searched

    Timer Relays

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    How Does a Timer Relay Work?

    Timer relays operate by incorporating a time-delay function into a standard relay mechanism. When an electrical signal is applied to the timer relay, it activates an internal timing circuit that controls the relay's contacts.

    Depending on the type of timer relay, such as delay on timer or off delay timer, the contacts will either open or close after a predetermined time interval. This delay function allows for precise control in various applications, including automation and process control.

    Timer relays are programmable and can be set for specific time intervals, ranging from milliseconds to several hours, and are available in different voltage ratings, such as 12V, 24V, and 240V, to suit different system requirements.

    Timer Relay or Electromechanical Relay?

    The difference between a timer relay and an electromechanical relay lies in how the output contacts open or close. In a conventional control relay, the contacts open or close immediately when a voltage is applied to or removed from the coil. However, for timer relays, the contacts open or close before or after a specified time period. When choosing the right timer relay, it is important to consider the type of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released.

    Industrial Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    Lighting circuits

    Timer relays are used in lighting circuits to control the timing of lights turning on and off. For example, a countdown timer relay can be programmed to turn off warehouse lights after a set period, conserving energy and reducing costs when the area is unoccupied. Additionally, an electronic timer relay can be used in outdoor lighting to turn lights on at dusk and off at dawn, ensuring consistent lighting without manual intervention.

    Motor start control

    In motor start control applications, timer relays ensure a delayed start to prevent sudden inrush currents that can damage motors. For instance, a delay on timer relay is used to sequence the startup of multiple motors in a manufacturing line, reducing the load on the electrical system. A 12v timer relay can be utilised in smaller motor applications, providing precise control in compact setups.

    Sensitive equipment

    Timer relays protect sensitive equipment by providing delayed activation or deactivation. For example, an off delay timer relay can be used to keep cooling fans running for a set period after equipment is shut down, ensuring adequate cooling and preventing overheating. A timer relay switch can also be employed to gradually power down sensitive laboratory equipment, minimising wear and tear.

    Safety control

    In safety control systems, timer relays are used to ensure proper timing sequences for safety protocols. For example, a repeat cycle timer can intermittently activate alarms or warning lights in hazardous areas, ensuring continuous safety alerts without manual intervention. An off delay relay can be used to maintain emergency lighting for a set period after a power outage, enhancing workplace safety.

    Conveyor belt sequence delay

    Timer relays are essential in conveyor belt systems to control the sequence of operations. For example, a programmable timer relay can be set to start and stop different sections of a conveyor belt in a predetermined sequence, ensuring smooth material handling and preventing jams or overloads. A cycle timer relay can also be used to synchronise the operation of multiple conveyor belts, optimising the flow of materials through a production line.

    How to Order Timer Relays from RS

    RS is a trusted supplier and distributor of timer relays, offering a comprehensive range of high-quality products from leading brands such as RS PRO, ABB, Omron, Schneider Electric. Our extensive selection ensures that you can find the perfect timer relay for your specific application needs.

    To place an order, simply browse the RS website and use the filter options to narrow down your choices based on your requirements. You can filter by brand to find products from your preferred manufacturers, or select the appropriate supply voltage, from 12V timer relay to 24V timer relay, 240V timer relay and more.

    Filter options also include mounting type, such as DIN rail or panel mount, and timer functions like delay on timer, off delay timer, pulse timer relay, or programmable timer relay. You can also specify the mode of operation, including on-off cycling, delay on break, and repeat cycle functions, to ensure you get the exact functionality you need.

    Once you’ve found your desired timer relay, add it to your cart and proceed to checkout. RS ensures a smooth and efficient ordering experience, providing reliable timer relays for all your industrial and commercial applications.

    **Delivery Information for Australia **

    For efficient delivery of our timer relay and other products across Australia, we recommend placing your orders by 5 pm AEST on weekdays. RS provides next-business-day delivery for products available in our local inventory.

    However, please note that deliveries to some remote areas might take longer. To explore our full range of delivery services, which include expedited same-day delivery and options for consolidated shipments, please refer to our delivery information page for detailed guidance

    936 Products showing for Timer Relays

    Schneider Electric
    24 → 240V ac
    DIN Rail
    Symmetrical
    0.1 s → 100h
    -
    Multi Function
    Solid State
    Hours, Minutes, Seconds
    20A
    240V ac
    -
    Screw
    24V ac
    -
    17.5mm
    Yes
    Green Premium
    72mm
    90mm
    +60°C
    0.7A
    Harmony Time
    Omron
    100 → 240V ac
    Panel Mount
    Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
    0.001 s → 9999h
    1
    Multi Function
    -
    Hours, Seconds
    -
    -
    SPDT
    11-Pin Connector
    -
    External
    48mm
    -
    -
    63.7mm
    48mm
    +55°C
    -
    H5CX
    Broyce Control
    230 V ac, 24V ac/dc
    DIN Rail
    True OFF Delay
    0.5 → 10min
    1
    Single
    SPDT
    Minutes
    8A
    -
    SPDT
    Screw
    -
    External
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    -
    Sensata / Crydom
    12 → 24V ac/dc
    DIN Rail
    Multifunction
    0.1 s → 100h
    2
    Multi Function
    SPST
    Hours, Minutes, Seconds
    6A
    24V ac/dc
    Solid State
    Screw
    12V ac/dc
    External
    11mm
    -
    -
    83mm
    87.7mm
    +80°C
    150mA
    SeriesOneDR
    Sensata / Crydom
    12 → 24V ac/dc
    DIN Rail
    Repeat Cycle
    0.1 s → 100h
    2
    Single
    SPST
    Hours, Minutes, Seconds
    6A
    24V ac/dc
    Solid State
    Screw
    12V ac/dc
    External
    11mm
    -
    -
    83mm
    87.7mm
    +80°C
    150mA
    SeriesOneDR
    Omron
    100 → 240V ac
    Panel Mount
    Flicker OFF Start 1, Flicker OFF Start 2, Flicker ON Start 1, Flicker ON Start 2
    0.001 s → 9999h
    1
    Multi Function
    -
    Hours, Seconds
    0.005A
    -
    SPDT
    8-Pin Connector
    -
    External
    48mm
    -
    -
    63.7mm
    48mm
    +55°C
    -
    H5CX
    Lovato
    12 → 240V ac/dc
    DIN Rail
    Flasher OFF, Flasher ON, Programmable Asymmetrical Recycle Time Relay
    0.1 s → 100days
    2
    Multi Function
    SPDT
    Days, Hours, Minutes, Seconds
    8A
    240V ac
    SPDT
    Screw
    12V ac
    External
    104.7mm
    -
    -
    64.9mm
    17.5mm
    +60°C
    8A
    -
    Weidmüller
    230V
    Chassis Mount
    -
    0.5 → 10h
    1
    Multi Function
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ITS
    Omron
    24V dc
    Panel Mount
    Delay ON, Flicker OFF Start, Flicker ON Start
    0.1 s → 10min
    4
    Multi Function
    DPDT
    Minutes, Seconds
    5A
    250V ac
    DPDT
    Push In
    -
    External
    56.6mm
    -
    -
    28mm
    21.5mm
    +55°C
    -
    H3YN
    Omron
    24V ac
    Panel Mount
    Delay ON, Flicker OFF Start, Flicker ON Start, Interval
    0.1 s → 10min
    2
    Multi Function
    DPST
    Minutes, Seconds
    3A
    250V ac
    DPST
    Plug In
    -
    External
    47.2mm
    -
    -
    31.2mm
    12.8mm
    +55°C
    -
    H3RN
    Lovato
    380 → 440V
    DIN Rail
    Star Delta
    0.1 s → 10min
    2
    Single
    DPST
    Minutes, Seconds
    8A
    440V ac
    SPST
    Screw
    380V ac
    External
    104.7mm
    -
    -
    64.9mm
    17.5mm
    +60°C
    8A
    -
    Omron
    100 → 240V ac
    DIN Rail, Panel Mount, Surface Mount
    Flicker OFF, Flicker ON
    0.001 s → 9999h
    2
    Multi Function
    -
    Hours, Seconds
    5A
    30 V dc, 250V ac
    2 x SPDT
    8-Pin Connector
    5V dc
    External
    48mm
    -
    -
    83.9mm
    48mm
    +55°C
    10mA
    H5CX
    ABB
    24 → 240V ac
    DIN Rail, Snap-On
    Impulse ON
    0.05 s - 100h
    -
    Single
    SPDT
    Hours, Seconds
    4A
    240V ac
    SPDT
    Screw
    24V ac
    Internal
    17.5mm
    -
    -
    63mm
    63mm
    +60°C
    -
    CT-C
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    OFF Delay
    0.05 s → 300h
    1
    Single
    SPDT
    Hours, Seconds
    4A
    300V ac
    SPDT
    Push In
    12V
    External
    22.5mm
    -
    -
    113.4mm
    85.6mm
    -
    10mA
    -
    Broyce Control
    110 V ac, 24V ac/dc
    DIN Rail
    True OFF Delay
    0.5 → 10s
    1
    Single
    SPDT
    Seconds
    8A
    -
    SPDT
    Screw
    -
    External
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    -
    ABB
    24 → 240 V ac, 24 → 48V dc
    DIN Rail
    OFF Delay
    0.05 s → 300h
    2
    Single
    DPDT
    Hours, Seconds
    4A
    300V ac
    SPDT
    Push In
    12V
    External
    22.5mm
    -
    -
    113.4mm
    85.6mm
    -
    10mA
    -
    Broyce Control
    115V ac
    DIN Rail
    Mains Restoration [Brown Out]
    2 → 60s
    1
    Single
    SPDT
    Seconds
    -
    -
    SPDT
    Screw
    -
    External
    17.5mm
    -
    -
    66.5mm
    89mm
    +60°C
    -
    -
    Tele
    24 → 240V ac/dc
    DIN Rail
    Interval
    0.05 → 1 s, 0.15 → 3 s, 0.5 → 10 h, 0.5 → 10 min, 0.5 → 10 s, 1.5 → 30 s, 3 → 60 min, 3 → 60 s, 5 → 100 h, 9 → 180s
    1
    Single
    SPDT
    -
    (DC-13) 0.1 A, (AC-15) 1.5 A, (AC-1) 8 A, (DC-12) 8A
    -
    -
    Screw
    -
    Internal
    22.5mm
    -
    -
    67mm
    76mm
    +60°C
    -
    V2ZR10
    Schneider Electric
    24V dc
    Panel Mount
    -
    3 → 60s
    -
    Single
    -
    -
    10A
    24V dc
    -
    Screw
    24V
    External
    -
    Yes
    Green Premium
    -
    62mm
    +60°C
    0.01A
    Harmony XB5
    ABB
    24 → 240V ac
    DIN Rail
    -
    0.05 → 600s
    2
    Single
    DPST
    -
    5A
    240V ac
    -
    Screw
    24V ac
    -
    63mm
    -
    -
    70mm
    17.5mm
    +60°C
    -
    -
    Results per page