Omron H5CX Series Panel Timer Relay, 1-Contact 100V ac, 240 V ac, 0.001 s → 9999 h, Multifunction-Function, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
687-6109
Distrelec Article No.:
304-01-156
Mfr. Part No.:
H5CX-L8-N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

Panel

Time Range

0.001 s → 9999 h

Number of Contacts

1

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP66

Supply AC Voltage

100V ac, 240V ac

Timing Adjustment

Thumbwheel Switch

Contact Current

5A

Minimum Operating Temperature

-10°C

Mode

Multifunction

Maximum Operating Temperature

55°C

Terminal Type

8-Pin

Width

48mm

Standards/Approvals

CSA, EN, UR

Height

63.7mm

Length

48mm

Series

H5CX

Omron H5CX Series Timer Relay, 100 to 240V AC Supply Voltage, SPDT Switch Configuration - H5CX-L8-N


This timer relay is designed for precise control in various automation applications. With an operating range of 0.001 seconds to 9999 hours, it addresses the timing functions required in industrial environments. The device is built for durability, making it a valuable component in electrical and mechanical sectors.

Features & Benefits


• Multi-function capabilities for varied applications

• Maximum current support of 5A for effective operation

• External power supply for installation flexibility

• Designed for panel mounting to optimise space utilisation

• Various modes to meet specific timing requirements

• SPDT configuration for straightforward connections

Applications


• Provides precise timing in automation systems

• Employed in industrial machinery for operational control

• Suitable for controlling lighting systems in commercial environments

• Utilised in HV AC systems for accurate cycle timing

• Implemented in water treatment processes for effective management

What is the maximum voltage the timer can operate at?


It can handle a maximum voltage of 240V AC, offering versatility for numerous applications.

How to install the timer relay?


The timer relay is designed for panel mounting, ensuring a secure and straightforward installation process.

Can it be adjusted for different time settings?


Yes, it features a time range of 0.001 seconds to 9999 hours, allowing precise adjustments as required.

What types of connections does it support?


It uses an 8-pin connector for easy and reliable connections.

Is this suitable for outdoor use?


The operating temperature range is between -10°C and +55°C; ensure it is installed in a suitable environment for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy