ABB DIN Rail Timer Relay, 2-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s → 300 h, 1-Function, DPDT Switch

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$265.44

(exc. GST)

$291.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$265.44-
25 - 49$260.821%
50 +$255.933%

*price indicative

RS Stock No.:
746-7081
Mfr. Part No.:
1SVR730180R3300 CT-APS.22S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP50, IP20

Contact Current

4A

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

48 V dc

Maximum Operating Temperature

60°C

Mode

OFF Delay

Terminal Type

Push-in

Height

113.4mm

Width

22.5mm

Length

85.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

ABB Timer Relay, 24V AC Supply Voltage, OFF Delay Mode - 1SVR730180R3300 CT-APS.22S


This timer relay provides adjustable off-delay timing for control circuits and automation panels. It operates from multiple supply types and is intended for mounting on standard DIN rails, offering a Compact solution for sequence control, delay functions and timed shutdowns in electrical assemblies.

Features and Benefits:


• Time range 0.05s-300h provides wide timing flexibility
• Two contacts rated 4A deliver moderate switching capacity
• Screw Terminal design allows secure wire connections
• DIN‑rail mount enables straightforward panel installation
• RoHS conformity supports restricted substances requirements

Applications


• Suitable for delayed shutdown of control circuits
• Used with PLCs for sequence timing tasks
• Ideal for lighting and pump delay control
• Can be used for machinery stop‑time management

What supply voltages does it accept?


It accepts 24V AC and 240V AC for alternating supply and 48V DC for direct supply.

What environmental temperatures can it withstand during operation?


It is rated to operate between -25°C and 60°C.

How is the product protected against ingress?


It carries IP50 and IP20 ratings indicating Basic protection against dust and touch depending on mounting and enclosure.

How many timer functions are available and what is the mode?


It provides a single timer function configured for off‑delay operation.

Approvals

UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy