Pneumatic Manual Flow Control Valve | Manual Air Valves
Recently searched

    Pneumatic Manual Control Valves

    Pneumatic manual control valves are essential components of a pneumatic control system, enabling operators to effectively manage the flow of air from one location to another Typically designed as modular devices, these valves allow for the integration of multiple valves and contacts, facilitating various system combinations to meet specific operational needs.

    At RS, we provide reliable, high-quality pneumatic manual control valves that meet the diverse needs of industries. With our extensive range of trusted brands and solutions, we ensure that businesses across Australia can rely on our expertise to deliver durable, high-performance systems tailored to their requirements.

    What are Pneumatic Manual Control Valves Used For?

    Pneumatic manual control valves serve several important functions within an airflow system:

    • Directional Control: These valves enable precise control over the direction of airflow, allowing air to flow through a tube in one direction while preventing backflow. This ensures smooth and efficient operation in pneumatic systems.
    • Pressure Relief: Manual control valves are crucial for maintaining system pressure. They can divert or release air to dissipate excess pressure, helping to protect the system from potential damage due to overpressure.
    • Flow Control: These valves allow for the adjustment of airflow, enabling operators to control the volume of air passing through the system. This flexibility is essential for optimizing performance in various applications.

    A significant advantage of pneumatic manual control valves is their independence from any external power source. This makes them incredibly reliable and well-suited for industries where power supply might be unreliable or hazardous, such as mining, chemical processing, or manufacturing in remote locations.

    Types of Manual Hand-Operated Pneumatic Valves

    Manual hand-operated pneumatic valves come in various types, each designed with specific characteristics to suit different applications and operational needs.

    By Control Mechanism

    Pneumatic valves also differ based on their flow control mechanisms, which determine how the valve is operated. Below are the common control mechanisms used in pneumatic valves:

    • Lever-Operated Valves: These valves are controlled by a lever, which, when moved, adjusts the valve’s position. They provide precise control and are often used for applications requiring frequent adjustments.
    • Push Button Valves: Operated by pressing a button, these pneumatic valves offer simple and quick control. They are commonly used in mechanical applications where momentary actuation is needed, like in start/stop operations.
    • Rotary (Knob) Valves: These pneumatic valves are adjusted using a rotating knob, providing easy control over flow rate and direction. They are typically used for applications that require consistent and adjustable flow regulation.
    • Rod Lever: These hand-operated pneumatic valves use a rod connected to a lever for control. They are ideal for applications where space is limited and precise control is needed, often providing a more compact solution.
    • Foot Pedal Valves: Controlled by foot, foot pedal switches allow hands-free operation, which is especially useful in applications requiring constant valve adjustments without interruption, such as in machinery with limited hand access.
    • Toggle Valves: Operated by a simple toggle switch, these pneumatic manual valves allow quick, binary control (on/off) of the flow of air. They are typically used in applications where simple, fast action is required.

    By Port Configuration

    Pneumatic valves also vary based on their port configuration, which determines how airflow is directed and controlled. The number of ports and positions in a valve affects its function in specific applications. Below are the common port configurations offered by RS:

    • 2/2-Way Valves: These valves have two ports (inlet and outlet) and two positions (open or closed). They are typically used for simple on/off control in single-acting cylinders or other basic systems.
    • 3/2-Way Valves: With three ports and two positions, these pneumatic valves control the flow between one inlet and two outlets, allowing for more complex control, often used in double-acting cylinders or for directing flow in systems with limited pathways.
    • 5/2-Way Valves: Featuring five ports and two positions, these valves control airflow between a single inlet and multiple outlets. They are commonly used in applications requiring bidirectional flow control, such as operating double-acting actuators.
    • 5/3-Way Valves: These pneumatic valves have five ports and three positions, offering more versatility in controlling airflow. They are often used in more advanced systems that require neutral positions, such as controlling double-acting cylinders with a specific return or vent position.

    Reliable Manual Air Flow Valves for Every Application

    At RS, we offer a comprehensive range of high-quality pneumatic manual control valves trusted by businesses across Australia. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, Eaton and RS PRO. These brands are known for their durability, reliability, and compliance with industrial standards, ensuring that you receive only the best solutions for your pneumatic systems.

    With our expertise and commitment to supporting Australian businesses, RS is your go-to partner for durable, high-performance pneumatic flow control valves tailored to meet the demands of various applications. Browse our full online range and find the perfect solution for your needs. To learn about our delivery options, please refer to our delivery page.

    1030 Products showing for Pneumatic Manual Control Valves

    Handle
    -
    3/2
    1/4in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    Handle
    -
    3/2
    1/4in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    Handle
    -
    3/2
    1/4in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    Handle
    -
    Pneumatic Relay
    2.5mm
    -
    -
    -
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    -
    -
    Handle
    -
    3/2
    1/8in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    Handle
    -
    3/2
    3/8in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    Handle
    -
    3/2
    3/8in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    Rod Lever
    G 1/8
    3/2
    1/8in
    G
    S/666 mechanical poppet 3/2 valve
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Roller Lever
    -
    3/2
    2.5mm
    -
    VM1000
    -
    0.8 MPa
    PBT
    49.03NL/min
    -5°C
    +60°C
    3/2
    -
    Legris
    Toggle Lever
    G 1/8
    3/2
    1/8in
    G
    7800
    -
    10 bar
    Brass, Nylon
    -
    -10°C
    +80°C
    3/2
    -
    Norgren
    -
    -
    Shunt off valve
    1/4
    R
    Pneufit C
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Handle
    Rc 1/4
    4/3
    1/4in
    Rc
    VH
    -
    1 MPa
    Die Cast Aluminium
    -
    -5°C
    +60°C
    -
    -
    SMC
    -
    G 3/8
    Pneumatic Relay
    R 3/8
    G
    VHS
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Festo
    Plunger
    G 1/4
    3/2
    1/4in
    BSPP
    VHEF
    Black
    10 bar
    Aluminium Alloy
    870L/min
    -10°C
    +60°C
    3
    2
    Festo
    -
    -
    2/2 Bistable
    6
    -
    1/2
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    SMC
    Twist Selector
    G 1/8
    5/2
    1/8in
    G
    VZM500
    Red
    0.7 MPa
    Aluminium Alloy
    589NL/min
    -5°C
    +60°C
    5/2
    -
    Siemens
    Manual
    G 1-1/4
    For Chilled or Low-Temperature Hot Water in Closed Circuits
    1/4in
    G
    BPZ
    -
    8bar
    Bronze
    -
    -5°C
    +50°C
    2
    -
    SMC
    Twist Selector (2 Position)
    R 1/8
    Pneumatic Relay
    1/8
    R
    VM100
    Green
    1 MPa
    -
    -
    -5°C
    +60°C
    3
    2
    SMC
    Rotary Knob
    G 1/2
    Pressure Relief
    2.5mm
    G
    VHS40-D
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    Norgren
    Plunger
    G 1/8
    3/2
    1/8in
    G
    S/666
    -
    10 bar
    Die Cast Zinc Alloy
    197L/min
    -20°C
    +80°C
    3/2
    -
    Results per page