| Festo | Push Button | - | Pneumatic Relay | 2.5mm | - | T | Black | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | Toggle | - | Pneumatic Relay | 2.5mm | - | H-22 | Black | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | Foot Pedal | G 1/4 | 5/2 Way, Monostable | G 1/4 | G | F-5 | - | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | - | Metric M5 | 3/2 Closed, Monostable | M5 | Metric | SV | - | 8 bar | Plastic | 65L/min | -10°C | +60°C | 3 | 2 |
|
| Festo | Rod Lever | - | 2/2 | 1 | Rp | Rp | - | 8bar | Nickel Plated Brass | 39m³/h | -15°C | +120°C | - | - |
|
| Festo | Push Button | Metric M22 x 1.5 | Pneumatic Relay | M22 | Metric | - | Red | 8bar | - | - | -10°C | +60°C | - | - |
|
| Festo | Roller Lever | G 1/4 | 3/2 Way Valve, Closed | G 1/4 | G | R-3 | - | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | - | G 1/4 | 3/2 Way Valve, Monostable | G 1/4 | G | V-3 | - | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | - | G 1/4 | 3/2 Closed, Monostable | 1/4 | G | MS | - | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | Manual | Metric M5 | Flow Control | M5 | Metric | VFOE | Blue | 10 bar | PBT | 85L/min | -10°C | +60°C | 2 | - |
|
| Festo | Rotary Knob | R 1/4 | Exhaust Air One Way Flow Control | 1/4in | R | VFOE | - | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | Roller Lever | G 1/4 | 3/2 | 1/4in | BSPP | VMEF | - | 10 bar | Aluminium Alloy | 870L/min | -10°C | +60°C | 3 | 2 |
|
| Festo | Lever | G 1/4 | 3/2 | 1/4in | BSPP | VHEF | Black | 10 bar | Aluminium Alloy | 870L/min | -10°C | +60°C | 3 | 2 |
|
| Festo | Plunger | G 1/4 | 3/2 | 1/4in | BSPP | VHEF | Black | 10 bar | Aluminium Alloy | 870L/min | -10°C | +60°C | 3 | 2 |
|
| Festo | Manual | G 1/8 | Flow Control | 1/8in | G | VFOE | Blue | 10 bar | PBT | 170L/min | -10°C | +60°C | 2 | - |
|
| Festo | Toggle Lever | - | 3/2 Way, Monostable, Open/Closed | 2.5mm | - | KH | - | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | Roller Lever | - | 3/2 Way, Monostable, Open/Closed | 2.5mm | - | R/O | - | 8bar | - | - | -5°C | +50°C | - | - |
|
| Festo | Slide | G 1/8 | Pneumatic Relay | 1/8in | G | VBOH | - | 12 bars | Aluminium Alloy | 777L/min | -10°C | +80°C | 2 | 3 |
|
| Festo | Slide | G 1/4 | Pneumatic Relay | 1/4in | G | VBOH | - | 12 bar | Aluminium Alloy | 1675L/min | -10°C | +80°C | 2 | 3 |
|
| Festo | Rod Lever | - | 2/2 | 4 | NPT | VZBE | - | 8bar | - | - | -5°C | +50°C | - | - |