Torches | Battery Torches | Flashlights | RS
Recently searched

    Torches

    Torches, or flashlights, are small lamps that are most commonly powered by batteries or battery packs. They provide lighting for a range of applications such as small areas where the light beam reaches into smaller darker space and are ideal for maintenance as well as for outdoor activities, emergency services and general-purpose illumination in case of power failure.

    How does a torch work?

    A traditional torch is battery powered and is operated by a simple 'on/off' switch to turn the light on or off. Many modern torches also include a flash or SOS feature, allowing the user to engage SOS when in distress without the need to repeatedly switch the torch on and off in sequence.

    Torches have two main ways of illumination:

    • An incandescent bulb with a tungsten filament - the older, more traditional torch or flashlight with a softer amber glow.
    • A solid-state bulb that is normally a light-emitting diode (LED) - the newer bulb that is used in torches that emits a bright light and can come in varying colours.

    What are the key features of a torch?

    • Torches have different beam distances, run time and light output so it is important to select a torch based on the application it is required for.
    • The light output of a torch is measured in lumens (lm); the higher the lumen rating, the brighter the light is that the torch emits.
    • Some torches are impact-resistant and water resistance to ensure they are suitable for using outdoors in extreme elements.
    • Size, weight and functionality are also important to ensure that it meets the requirements of the user.

    What different types of torches are available?

    There are many different types of torches available, each of them useful and beneficial depending on the application they are required for:

    • Handheld torches - the most common type of torch because it is versatile enough to be used across most applications. They can range from being used as a general-purpose household torch or a rugged torch for use in harsh environments.
    • Penlights or pen torches - easily carried around in the user's pocket and often feature a pocket clip. Sometimes limited in their brightness but they are ideal for when only a small area needs illumination for closer inspection.
    • Compact torches - a compact torch, often under 100mm in length, is a torch suitable for everyday use. Suitable to be carried by the user in a bag or pocket but still boasting a powerful light output for the user.
    • UV torches - ultraviolet torches or blacklight torches that emit ultraviolet (UV) light.

    165 Products showing for Torches

    Water Resistant
    Torch
    -
    LED
    180 lm
    2 x AAA
    Aircraft Grade Aluminium
    -
    IP56
    RSPRO-P25
    -
    15 mm
    1.5 W
    70 m
    Flood, Spot
    147 mm
    Black, Red
    15.7mm
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    15000 lm
    7.4V 5000mAh
    Aluminium
    -
    IPX4
    RSPRO-F62R
    -
    38 mm
    150 W
    222 m
    Flood, Spot
    274.5 mm
    Black, Red
    82mm
    Water Resistant
    Torch
    -
    LED
    1400 lm
    6 x AA
    Aluminium
    -
    IP67
    RSPRO-F8
    -
    39.5 mm
    14 W
    200 m
    Flood, Spot
    174 mm
    Black
    39.5mm
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    1200 lm
    3.7v 2200mAh
    Aluminium
    -
    IPX4
    RSPRO-F59R
    -
    36 mm
    58 W
    200 m
    Adjustable
    160 mm
    Black, Red
    32mm
    Water Resistant
    Pen Torch
    -
    LED
    275 lm
    -
    Aluminium
    -
    IPX4
    RSPRO-P57
    -
    15 mm
    2 W
    23 m
    High, Low, Medium
    154 mm
    Black, Red
    21mm
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    600 lm
    3.7 V 650 mAh
    Aluminium
    -
    IPX4
    RSPRO-F13R
    -
    26.5 mm
    6 W
    102.5 m
    Spot
    62.5 mm
    Black
    23mm
    Water Resistant
    Torch
    -
    LED
    250 lm
    2 x AA
    Aluminium
    -
    IPX4
    RSPRO-F20
    -
    32 mm
    2 W
    130 m
    Flood, Spot
    150 mm
    Black, Red
    32mm
    Rechargeable,Water Resistant
    Torch
    Micro USB
    LED
    300 lm
    3.7 V 600mAh
    Aluminium
    -
    IP44
    RSPRO-F9R
    -
    30 mm
    3 W
    100 m
    Flood, Spot
    93 mm
    Black
    30mm
    -
    Pen Torch
    -
    LED
    100 lm
    2x AAA
    Aluminium
    -
    -
    -
    -
    -
    -
    -
    -
    145 mm
    Black
    -
    -
    -
    -
    Glowstick
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    Flood
    152 mm
    Green/Orange/Red/White/Yellow
    -
    Water Resistant
    Torch
    -
    LED
    250 lm
    4 x AAA
    Aluminium
    -
    IPX4
    RSPRO-F4
    -
    35 mm
    2 W
    236 m
    Flood, Spot
    167 mm
    Black
    38.5mm
    -
    Torch
    -
    LED
    2600 lm
    9 x LR6 AA 1.5V Alkaline Panasonic Batteries
    Aluminium
    -
    IP67
    -
    -
    54.4 mm
    -
    400 m
    -
    240 mm
    Black
    -
    Hazardous Area
    Torch
    -
    LED
    130 lm
    C
    Plastic
    ATEX
    -
    -
    Zone 0
    -
    -
    140 m
    Spot
    225 mm
    Yellow
    -
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    550 lm
    3.7v 2200mAh
    Aluminium
    -
    IPX4
    RSPRO-F5R
    -
    33 mm
    5 W
    150 m
    Flood, Spot
    175 mm
    Black
    45mm
    Water Resistant
    Torch
    -
    LED
    -
    2 x AAA
    Aluminium
    -
    IPX4
    RSPRO-UV43
    -
    25.5 mm
    3 W
    6 m
    Ultra-violet
    147 mm
    Black, Red
    30.5mm
    Rechargeable,Water Resistant
    Pen Torch
    USB-C
    LED
    315 lm
    3.7V 700mAh
    Aluminium
    -
    IP20
    RSPRO-P30R
    -
    15.2 mm
    3 W
    70 m
    Adjustable
    170.2 mm
    Black, Red
    21mm
    Water Resistant
    Torch
    -
    LED
    600 lm
    4 x AAA
    Aluminium
    -
    IPX4
    RSPRO-F21
    -
    48 mm
    6 W
    80 m
    Flood, Spot
    163 mm
    Black, Red
    48mm
    -
    Keyring Torch
    -
    LED
    9 lm
    3 x LR44
    Aluminium
    -
    -
    -
    -
    -
    -
    -
    Spot
    66 mm
    Silver
    -
    Rechargeable
    Torch
    -
    LED
    157 lm
    Li-Ion
    Aluminium
    ATEX
    IP68
    -
    Zone 1, Zone 2, Zone 21, Zone 22
    -
    -
    220 m
    Spot to Flood
    156 mm
    Black
    35mm
    Rechargeable,Water Resistant
    Torch
    USB-C
    LED
    10000 lm
    7.4V 5000mAh
    Aluminium
    -
    IPX4
    RSPRO-F61R
    -
    39 mm
    100 W
    246 m
    Flood, Spot
    267 mm
    Black, Red
    57.5mm
    Results per page