27mm Spanners
27mm spanners are a size of spanner that are used with fastenings measuring 27mm in diameter. 27mm spanners are sold either as individual tools or are part of a set, and can be sorted by type. 27mm is a large spanner size and is commonly used on automobile engines or large machines.
27mm Combination Spanner
A combination spanner is a spanner with an open jaw head on one end combined with a ring-style head on the other end. 27mm combination spanners are a versatile spanner option because they offer two different means to tighten or loosen. The open end of the combination spanner fits around a nut or bolt, facilitating tightening and loosening when it is impossible to fit the ring end over the nut or bolt. In contrast, the ring end fits snuggly over the nut or bolt in question, creating more contact points and thus more torque when force is applied.
Other Types of 27mm Spanner
27mm Ring Spanner - ring spanners fit over a fastening and can therefore generate a lot of torque. A 27mm ring spanner head might be one end of an offset ring spanner.
27mm Ratchet Ring Spanner - like a ring spanner, they fit over a fastening but additionally house a ratcheting mechanism.
27mm Open-ended Spanner - a spanner with an open end that fits around a fastening. Some open-ended spanners have heads at each end of different sizes.
Popular Searches
- Ring Spanners
- 15mm Spanners
- 32mm Spanners
- Bahco Ratchet Spanners
- Facom Combination Spanners
- Gedore Combination Spanners
- Open Ended Spanners
- Ratchet Spanners
- STAHLWILLE Ring Spanners
- 24mm Spanners
- 10mm Spanners
- 19mm Spanners
- 21mm Spanners
- 22mm Spanners
- 30mm Spanners
- 17mm Spanners
- 13mm Spanners
- CK Spanners
- GearWrench Spanners
- Knipex Spanners
- Teng Tools Spanners
- Wera Ratchet Spanners
- 10mm Ratchet Spanners
- 24mm Ratchet Spanner
- Combination Spanners
- Facom Ratchet Spanners