Facom Ratchet Spanners
Ratchet spanners are small handheld tools used for tightening and loosening nuts and bolts. Ratchet spanners have a closed ring head on at least one end that contains a ratchet mechanism; the other end might have another ratchet of a different size or a different end type of the same size. The ratchet mechanism helps the user apply maximum force with minimal effort. The mechanism allows the user to use the spanner to tighten a nut or bolt, then move the handle back to the starting position with the head remaining on the nut or bolt without loosening it.
Facom ratchet spanners are considered some of the highest-quality ratchet spanners on the market, with the company having over 100 years of experience in tool manufacturing. Some of Facom's expert ratchet spanners are flex head ratchet spanners.
Ratchet Ring Spanner Set
Most ratchet spanners are designed as ratchet ring spanners, wherein the ratchet mechanism is housed within the ring-shaped drive head. Ring spanners fully envelop a nut or bolt and create multiple contact points between the two elements. The greater the number of contact points the more torque is generated when force is applied.
Facom Ratchet Spanners
Facom ratchet spanners, or ratchet wrenches, typically come in sets that contain ratchet spanners over a range of sizes. Facom's ratchet spanner sets include some of the most popular sizes, such as Facom 24mm, 10mm, and 13mm ratchet spanners.
Popular Searches
- 15mm Spanners
- 32mm Spanners
- Bahco Ratchet Spanners
- Facom Combination Spanners
- Gedore Combination Spanners
- Open Ended Spanners
- Ratchet Spanners
- STAHLWILLE Ring Spanners
- 24mm Spanners
- 10mm Spanners
- 19mm Spanners
- 21mm Spanners
- 22mm Spanners
- 30mm Spanners
- 17mm Spanners
- 13mm Spanners
- CK Spanners
- GearWrench Spanners
- Knipex Spanners
- Teng Tools Spanners
- Ring Spanners
- Wera Ratchet Spanners
- 10mm Ratchet Spanners
- 24mm Ratchet Spanner
- 27mm Spanners
- Combination Spanners