Digital Isolator ICs, Galvanic Isolators | RS
Recently searched

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    587 Products showing for Digital Isolator ICs

    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    4.5 mA
    2.5 kVrms
    5ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    STMicroelectronics
    100 Mbps
    2
    SO8
    7V
    2 mA
    1.2 kV
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    7.8 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    4
    QSOP
    5.5V
    6.6 mA
    1 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    4.8mm
    1.25mm
    3.9mm
    Texas Instruments
    25Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    25Mbit/s
    3
    SOIC
    -
    6.3 mA @ 3.3 V, 9.3 mA @ 5 V
    3 kVrms
    3ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    5.5V
    7.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbit/s
    3
    SOIC W
    -
    5.9 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    5.5V
    6.6 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    3
    SOIC
    5.5V
    13.4 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    -
    5.3 mA dc
    2.5 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    -
    5.9 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    3
    SOIC
    -
    7.4 mA dc
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    3.8 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    3.8 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    3.8 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    5.3 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    Results per page