Si8652BC-B-IS1 Skyworks Solutions Inc, 5-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 5.5V, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.17

(exc. GST)

$7.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location

Units
Per unit
1 - 11$7.17
12 - 23$7.08
24 +$6.93

*price indicative

Packaging Options:
RS Stock No.:
753-2494
Mfr. Part No.:
Si8652BC-B-IS1
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

5

Product Type

Digital Isolator

Maximum Data Rate

150Mbps

Package Type

SOIC

Maximum Forward Voltage

5.5V

Data Rate

150Mbps

Power Dissipation

415mW

Propagation Delay Time

35ns

Maximum Input Current

7.8mA

Isolation Voltage

3.75kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

1.25mm

Length

9.9mm

Standards/Approvals

UL, CSA, IEC

Series

Si86

Width

3.9mm

Package Style

SOIC

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW

Si865x Series 5-channel Digital Isolators


The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy