TE Connectivity Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal, 125V
- RS Stock No.:
- 745-5716
- Mfr. Part No.:
- 2-6437630-8
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-5716
- Mfr. Part No.:
- 2-6437630-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Three Pole Double Throw (3PDT) | |
| Switch Operation | On-On | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.2mm | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chromium Plated Brass | |
| Voltage Rating | 125 V, 250V | |
| Contact Material | Silver Plated Brass Alloy | |
| Panel Cut Out Size | 6.2mm | |
| Contact Resistance | 0.01Ω | |
| Standards Met | RoHS | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 50000Cycles | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Three Pole Double Throw (3PDT) | ||
Switch Operation On-On | ||
Contact Current Rating 6 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.2mm | ||
Actuator Length 10.5mm | ||
Actuator Material Chromium Plated Brass | ||
Voltage Rating 125 V, 250V | ||
Contact Material Silver Plated Brass Alloy | ||
Panel Cut Out Size 6.2mm | ||
Contact Resistance 0.01Ω | ||
Standards Met RoHS | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 50000Cycles | ||
Operating Temperature Range -20 → +70°C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 125V
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 125V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 125V
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 125V
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 125V
