Endress+Hauser TMT31 Temperature Transmitter RTD, Thermocouple Input 36V dc, 85 °C, -40 °C

Subtotal (1 unit)*

$213.09

(exc. GST)

$234.40

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
691-126
Mfr. Part No.:
TMT31-AAA2A2A1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

RTD, Thermocouple

Output Type

Analogue

Diameter

44mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

Ex

COO (Country of Origin):
DE
The Endress+Hauser Temperature transmitter offers reliability, long-term stability, high accuracy, and diagnostic functions. It is designed for installation in industrial and hygienic thermometers with Terminal head form B or as a DIN rail device for installation in control cabinets. The transmitter is available with inputs for either RTD or TC thermometers and can be configured or pre-programmed at the factory to meet specific application requirements.

Push-in terminals for fast, tool-free wiring during installation or maintenance

Optimization of accuracy through sensor-transmitter matching (CvD)

Diagnostic information according to NAMUR NE107

Increased safety with Ex approvals

The iTEMP TMT31 is a head mounted 4-20mA RTD temperature transmitter. It offers high safety and long-term stable, reliable measurement accuracy. Ease of use and a facilitated installation are secured by the optimized connection technology with push-in terminals for tool-free, secure and extremely fast wiring. It is also available with the classic screw terminals. The device is pre-configured with factory-set, fixed parameters or can be parametrized using free software tools.

Key Benefits


Push-in terminals for fast and tool-free wiring during installation or maintenance can cut wiring time by up to 85%.

Ready-to-use: Factory pre-configured or easy parametrization using free software tools.

Related links