Gefran GQ Series Solid State Relay, 15 A Load, Surface Mount, 600 V Load, 260V ac/dc Control
- RS Stock No.:
- 226-8962
- Mfr. Part No.:
- F035828/ GQ-15-24-D-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$103.07
(exc. GST)
$113.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.07 |
*price indicative
- RS Stock No.:
- 226-8962
- Mfr. Part No.:
- F035828/ GQ-15-24-D-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 230V | |
| Minimum Control Voltage | 2.7V | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 45mm | |
| Height | 58mm | |
| Standards/Approvals | 2014/35/EU, ECC 2014/30/EU, EN 60947-4-2, EN 61010-1, UL508 | |
| Width | 27.5mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 230V | ||
Minimum Control Voltage 2.7V | ||
Maximum Control Voltage 260V ac/dc | ||
Series GQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 45mm | ||
Height 58mm | ||
Standards/Approvals 2014/35/EU, ECC 2014/30/EU, EN 60947-4-2, EN 61010-1, UL508 | ||
Width 27.5mm | ||
Output Type AC | ||
- COO (Country of Origin):
- IT
The Gefran GQ Solid State zero crossing relay with antiparallel double SCR output is the most used solid state relay in industrial applications. This relay has been designed to stand high‑value transitory applications. When the relay has to stand high currents for a long period, it is necessary to grant a proper dissipation and an adequate electrical connection between relay terminals and the load.
Copper/semiconductor coupling technology
10, 25, 50, and 90 Arms nominal current
Non-repetitive voltage up to 1600Vp
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
