STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 16-Pin
- RS Stock No.:
- 103-2120
- Mfr. Part No.:
- LIS3DHTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 103-2120
- Mfr. Part No.:
- LIS3DHTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Package Type | LGA | |
| Sensitivity | 12mg/digit | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.71 V | ||
Package Type LGA | ||
Sensitivity 12mg/digit | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Accelerometer ICs, STMicroelectronics
STs MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDAs, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.
Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.
Accelerometers, STMicroelectronics
Note
The stock no. 111-6447 is not intended for Automotive Safety Applications.
Related links
- STMicroelectronics 3 Axis Surface Mount Sensor LGA, 16-Pin
- Bosch Sensortec 3-Axis Surface Mount Sensor I2C 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Mount Sensor LGA, 14-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor 16-Pin
- STMicroelectronics 3 Axis Surface Mount Sensor 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
