SMC AW20 Filter Regulator, 5 μm, 1/4 in, Automatic, 10 bar
- RS Stock No.:
- 890-3203
- Mfr. Part No.:
- AW20-F02BC-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$112.62
(exc. GST)
$123.88
(inc. GST)
- RS Stock No.:
- 890-3203
- Mfr. Part No.:
- AW20-F02BC-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | AW20 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 55mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/4 in | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series AW20 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 55mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Non Compliant
- COO (Country of Origin):
- CN
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Related links
- SMC AW20 Filter Regulator 1/8 in 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW20 Filter Regulator 1/8 in 10 bar
- SMC AW20 Filter Regulator Automatic, 10 bar
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02BC-D
- SMC AW20 Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW20-B Filter Regulator G 1/4 10 bar
- SMC AW Air Filter Regulator 1/4 in 10 bar

