ebm-papst W4S200 Series Axial Fan, 230 V ac, AC Operation, 375m³/h, 34W, 300mA Max, 312 x 312 x 55mm
- RS Stock No.:
- 218-3084
- Mfr. Part No.:
- W4S200-DA02-02
- Brand:
- ebm-papst
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,077.12
(exc. GST)
$1,184.83
(inc. GST)
Units | Per unit |
1 - 4 | $1,077.12 |
5 - 9 | $1,044.80 |
10 - 24 | $1,012.51 |
25 - 49 | $990.98 |
50 + | $969.45 |
- RS Stock No.:
- 218-3084
- Mfr. Part No.:
- W4S200-DA02-02
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Helical fans with square base
Fans with encapsulated ball bearings, 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.
The helix is made of galvanised steel with a black paint coating.
The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
The helix is made of galvanised steel with a black paint coating.
The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 312mm |
AC or DC Operation | AC |
Width | 312mm |
Power Consumption | 34W |
Maximum Current | 300mA |
Depth | 55mm |
Air Flow | 375m³/h |
Dimensions | 312 x 312 x 55mm |
Noise Level | 52dB |
Fan Speed | 1380rpm |
Bearing Type | Ball |
Related links
- RS PRO Plastic Tool Case, 411 x 312 x 118mm
- SKF Bearing Adapter Sleeve 55mm, H 312
- ebm-papst W4S200 Series Axial Fan AC Operation 40W 200 x 80mm
- CRC Lubricant Silicone 312 g CHUTE LUBE
- SKF Bearing Adapter Sleeve, H 312 E
- Schneider Electric Altivar Series Connection Kit for Use with...
- Schneider Electric EMI Filter Motor Choke for Use with Altivar 12...
- Hammond Junction Box 156 x 312 x 357mm