- RS Stock No.:
- 125-1646
- Mfr. Part No.:
- 4314N/2N
- Brand:
- ebm-papst
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$62.45
(exc. GST)
$68.69
(inc. GST)
Units | Per unit |
1 - 4 | $62.45 |
5 - 11 | $60.58 |
12 - 24 | $58.77 |
25 - 49 | $57.00 |
50 + | $55.29 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-1646
- Mfr. Part No.:
- 4314N/2N
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 4W |
Width | 119mm |
Depth | 32mm |
Termination Type | Lead Wire |
Dimensions | 119 x 119 x 32mm |
Air Flow | 190m³/h |
Noise Level | 41dB |
Fan Speed | 2700rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |
Related links
- ebm-papst 4000 Z Series Axial Fan AC Operation, 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 41.76W 119 x 119 x 25mm
- RS PRO Axial Fan DC Operation 2.592W 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 10.8W 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 11.52W 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 10.08W 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 20.4W, 119 x 119 x 25mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 10W,...