- RS Stock No.:
- 239-9437
- Brand:
- RS PRO
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$100.54
(exc. GST)
$110.59
(inc. GST)
Units | Per unit |
1 - 4 | $100.54 |
5 + | $90.50 |
- RS Stock No.:
- 239-9437
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 24V DC Ball Bearing Axial Fan, 4000 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 24V DC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 4000 rpm the RS PRO DC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- DC Operation
- EMC protection built into fan unit
- Plastic (94V-0) frame and propellor
- Ball bearing design
- Fan speed of 4000 rpm
- Low noise design of 51.6 dB(A)
- Connection wire size of AWG24
- Protection against reverse polarity and overloading
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 120mm |
AC or DC Operation | DC |
Power Consumption | 10.08W |
Width | 120mm |
Maximum Current | 350mA |
Depth | 25mm |
Air Flow | 121.1cfm |
Dimensions | 119 x 119 x 25mm |
Noise Level | 51.6dB(A) |
Fan Speed | 4000rpm |
Bearing Type | Ball |
Related links
- ebm-papst 4000 Z Series Axial Fan AC Operation, 119 x 119 x 38mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 119 x 119 x 56mm
- RS PRO Axial Fan DC Operation 41.76W 119 x 119 x 25mm
- RS PRO Axial Fan DC Operation 2.592W 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 10.8W 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 11.52W 119 x 119 x 38mm
- RS PRO Axial Fan AC Operation 20.4W, 119 x 119 x 25mm
- ebm-papst Plastic Finger Guard for 119 x 119mm Fans 119 x 119mm