- RS Stock No.:
- 239-9461
- Brand:
- RS PRO
168 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$87.47
(exc. GST)
$96.22
(inc. GST)
Units | Per unit |
1 - 4 | $87.47 |
5 + | $78.72 |
- RS Stock No.:
- 239-9461
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 115V AC Sleeve Bearing Axial Fan, 2500 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 115V AC axial flow fan is constructed with sleeve bearings. Sleeve bearings feature a simple but hard-wearing design less prone to mechanical malfunction and are considerably less noisy when compared to standard ball bearing designs making them ideal for installation in quieter areas such as schools, labs and offices.
With a speed of 2500 rpm the RS PRO AC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- AC Operation
- Clockwise rotation
- EMC protection built into fan unit
- Aluminium frame and Plastic (94V-0) propellor
- Sleeve bearings
- Fan speed of 2500 rpm
- Low noise design of 38.9 dB(A)
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Height | 120mm |
AC or DC Operation | AC |
Width | 120mm |
Power Consumption | 20.4W |
Depth | 25mm |
Air Flow | 79.5cfm |
Dimensions | 119 x 119 x 25mm |
Noise Level | 38.9dB(A) |
Fan Speed | 2500rpm |
Bearing Type | Sleeve |
Related links
- ebm-papst 4000 Z Series Axial Fan AC Operation, 119 x 119 x 38mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 119 x 119 x 56mm
- RS PRO Axial Fan DC Operation 41.76W 119 x 119 x 25mm
- RS PRO Axial Fan DC Operation 2.592W 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 10.8W 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 11.52W 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 10.08W 119 x 119 x 25mm
- ebm-papst Plastic Finger Guard for 119 x 119mm Fans 119 x 119mm