- RS Stock No.:
- 825-6664
- Mfr. Part No.:
- 4624ZW
- Brand:
- ebm-papst
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.09
(exc. GST)
$100.20
(inc. GST)
Units | Per unit |
1 - 5 | $91.09 |
6 - 14 | $89.17 |
15 - 24 | $86.43 |
25 - 49 | $84.33 |
50 + | $82.51 |
- RS Stock No.:
- 825-6664
- Mfr. Part No.:
- 4624ZW
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst AC axial compact fans
The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.
The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.
The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.
The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.
The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.
• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings
Approvals
Approval VDE, CSA, UL, C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
AC or DC Operation | AC |
Height | 119mm |
Width | 119mm |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Termination Type | Lead Wire |
Direction of Curve | Forward |
Related links
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 119 x 119 x 56mm
- RS PRO Axial Fan DC Operation 41.76W 119 x 119 x 25mm
- RS PRO Axial Fan DC Operation 2.592W 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 10.8W 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 11.52W 119 x 119 x 38mm
- RS PRO Axial Fan DC Operation 10.08W 119 x 119 x 25mm
- RS PRO Axial Fan AC Operation 20.4W, 119 x 119 x 25mm
- ebm-papst Plastic Finger Guard for 119 x 119mm Fans 119 x 119mm