- RS Stock No.:
- 496-114
- Mfr. Part No.:
- 232688
- Brand:
- Loctite
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$131.44
(exc. GST)
$144.58
(inc. GST)
Units | Per unit |
1 - 4 | $131.44 |
5 - 9 | $129.49 |
10 + | $126.52 |
- RS Stock No.:
- 496-114
- Mfr. Part No.:
- 232688
- Brand:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Loctite Acrylic Adhesive
The Loctite yellow, 50ml liquid acrylic adhesive has good adhesion to different types of ferrites. This product can cure at room temperature. The liquid is composed of polyurethane methacrylate and this material is compatible with ceramic, glass and metal.
Features and Benefits
Shear strength of 15N/mm²
Temperature resistant up to 120°C
Not recommended for use on plastics
High solvent, oil and moisture resistance
High viscosity of 18000mPa/s
Temperature resistant up to 120°C
Not recommended for use on plastics
High solvent, oil and moisture resistance
High viscosity of 18000mPa/s
Applications
Bonding ferrites
Electric motors
Loudspeaker hardware
Jewellery where fast fixing is required
Electric motors
Loudspeaker hardware
Jewellery where fast fixing is required
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite 326 |
Adhesive Type | Acrylic Adhesive |
Application | Bonding |
Material Compatibility | Ceramic, Glass, Metal |
Colour | Yellow |
Acrylic Type | Methacrylate |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Shear Strength | 15 N/mm² |
Viscosity Measurement | 18000mPa/s |
Maximum Operating Temperature | +120°C |
Operating Temperature Range | Maximum of +120 °C |
Related links
- Loctite Green High Strength -55 → +175 °C Loctite 648
- Loctite Loctite 5940 Black Sealant Paste 100 ml Tube
- Loctite Loctite 268 Red Threadlocking Adhesive 72 h Cure Time
- Loctite Loctite HF212 97SC AGS Lead Free Solder Paste, 500g Tub
- Loctite Loctite 319 Solid Adhesive, 0.5 ml
- Loctite Loctite 350 Liquid Adhesive, 50 ml
- Loctite Loctite 6300 Liquid Adhesive, 50 ml
- Loctite Loctite 5145 Tempflex Paste Adhesive, 40 ml