Loctite 319 Adhesive

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$18.98

(exc. GST)

$20.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.98-
5 +$15.6317%

*price indicative

RS Stock No.:
240-1865
Mfr. Part No.:
LOCTITE® AA 319
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Adhesive

Trade Name

319

Standards/Approvals

No

COO (Country of Origin):
IE

Rear View Mirror Bonder


A unique bonding system for rear view mirrors, car telephones and all window mounted aerials.

Suitable for glass and metal

Clean and easy to use

Contains tube of glue and an activated mesh

Bonds in minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy