Relays & Signal Conditioning
At RS, we stock a large choice of relay switch products for a wide variety of applications. Within our range, you will find products such as latching and non-latching relays, solid state relays, interface relays and reed relays. All our relay switch products are from trusted electrical relay suppliers such as our own RS PRO brand, Omron, Finder, TE Connectivity, Panasonic, Phoenix Contact and more.
What is a relay?
Relays are a type of switch that operate electronically to turn AC or DC currents on or off within an electrical circuit. Relays operate similar to a typical light switch, where power is switched on and off when the switch lever is moved, but the main difference lies in how a relay is operated by an electrical circuit rather than manually pressed.
Relays have many different uses and are often utilised in situations where isolation is necessary or when a circuit needs to be controlled with a low-power signal. There are also specialised types of relay switches that are used for very high-power applications; these are referred to as contactors.
Types of relay
Electromechanical Relay (EMR): An electromechanical relay uses a physical moving arm, triggered by a voltage applied to the relay coil, this arm connects contacts within the output component of the relay. The movement of the arm allows an electrical circuit to be completed, allowing AC or DC current to flow to the connected equipment. The physical components within the relays commonly make a "click" sound, which can be used as an audible operation indicator.
Solid State Relay (SSR): Solid state relays provide a similar function to an EMR but these do not contain any moving components, increasing long-term reliability. SSR' feature semiconductor switching elements; typically thyristors, triacs and diodes that transmit and energise the output signal. When activated, the input signal acts like a switch that allows a high-voltage signal to pass through the SSRs output components.
Shop relays, relay accessories, and signal conditioners isolators at RS today.
Related links
- Tempatron Relay Cover for use with 11 Pin Relay, Octal Relay
- Schneider Electric Harmony Relay RXM Series Retaining Relay Clip...
- TE Connectivity 16 Pin PCB Mount Relay Socket Signal Relay, Telecom Relay
- TE Connectivity 24V dc DIN Rail Relay Socket Signal Relay, Telecom Relay
- Turck 11 Pin 250V DIN Rail Relay Socket C3-G30 Series Relay
- TE Connectivity PCB Mount Relay Socket Signal Relay, Telecom Relay
- Turck DIN Rail Relay Socket C7-T21 Series Relay C7-X10 Series
- Turck S4 14 Pin 250V DIN Rail Relay Socket C4-X20 Series Relay