TE Connectivity PCB Mount Relay Socket, for use with RF Relay, Signal Relay, Telecom Relay

This image is representative of the product range

Discontinued
RS Stock No.:
162-1641
Mfr. Part No.:
V23154Z1005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

RF Relay, Signal Relay, Telecom Relay

Mounting Type

PCB Mount

Current Rating

5A

COO (Country of Origin):
DE

Cradle Relays


Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.