Turck S3-S 11 Way 250V DIN Rail Relay Socket, for use with C3-R20 Series Relay, C3-M10 Series Relay, C3-X10 Series
- RS Stock No.:
- 842-3852
- Mfr. Part No.:
- S3-S
- Brand:
- Turck
Subtotal (1 unit)*
$41.90
(exc. GST)
$46.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.90 |
*price indicative
- RS Stock No.:
- 842-3852
- Mfr. Part No.:
- S3-S
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | C3-R20 Series Relay, C3-M10 Series Relay, C3-X10 Series Relay, C3-A30 Series Relay, C3-N34 Series Relay, C3-T31 Series Relay, C3-G30 Series Relay, C3-E24 Series Relay | |
| Current | 10A | |
| Series | S3-S | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 61810-5, EN 60947-1 | |
| Number of Contacts | 11 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With C3-R20 Series Relay, C3-M10 Series Relay, C3-X10 Series Relay, C3-A30 Series Relay, C3-N34 Series Relay, C3-T31 Series Relay, C3-G30 Series Relay, C3-E24 Series Relay | ||
Current 10A | ||
Series S3-S | ||
Terminal Type Screw | ||
Standards/Approvals IEC 61810-5, EN 60947-1 | ||
Number of Contacts 11 | ||
Mount Type DIN Rail | ||
Turck Relay Socket, 10A Current Rating, Screw Termination Method - S3 Series - S3-S
If you're looking for an easy way to install a relay into your setup, choose this socket from Turck. Thanks to its simple design, it's just the thing for applications where you're likely to change configurations frequently. If you need to mix things up in your system, the unit gives you plenty of options, as it's compatible with relays in Turck's C3 series. A dielectric strength of 2.5kV means it's effectively insulated against powerful surges, giving you added peace of mind in the event of a fault.
Features & Benefits
• Allows for mounting on a panel or DIN rail for versatile installation
• Compatible with RELECO coding ring to ensure correct pin insertion
• Screw termination makes it a breeze to wire up using just a screwdriver
• Removable label lets you mark your relay for ease of identification in a busy setup
Applications
• Motor control
• Lighting systems
• Automated production lines
What's the voltage rating of this relay socket?
This relay socket has a voltage rating of 250V, so it's a good choice for use in low-power systems.
Related links
- Releco MRC 11 Way 250V DIN Rail Relay Socket, for use with 11-Pin Standard Relay
- Turck S7-C 250V DIN Rail Relay Socket C7-W10 Series Relay
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Hongfa Europe GMBH 11 Way 250V ac DIN Rail Relay Socket, for use with HF10FF & HF10FH Series Relays
- Lovato HR 11 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Turck S4 14 Way 250V DIN Rail Relay Socket C4-R30 Series Relay
- Finder 90 3 Way 250V DIN Rail for use with 60.12 Series Relay
