Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- RS Stock No.:
- 288-6003
- Distrelec Article No.:
- 304-26-956
- Mfr. Part No.:
- RN22-CB2B
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$528.70
(exc. GST)
$581.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.70 |
*price indicative
- RS Stock No.:
- 288-6003
- Distrelec Article No.:
- 304-26-956
- Mfr. Part No.:
- RN22-CB2B
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Number of Channels | 2 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Number of Channels 2 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe separation of 4 to 20 mA standard signal circuits. The device safely powers analog instrument loops and safety instrumented systems up to SIL 2, SC 3 (according to IEC 61508). The HART transparent interface device establishes a reliable signal link between field devices and process control. It interfaces with 2 or 4 wire instruments in Zone 2 hazardous areas and provides a second, galvanically isolated signal output acc. to NAMUR NE 175. This opens a second channel for the process optimization domain without affecting the traditional automation system.
Active barrier for safe separation of standard signal circuits
Compact housing
Quick and easy wiring
Intrinsic safety for operation in hazardous areas (Zone 2)
For safety-oriented applications up to SIL 2 (SC 3) in accordance with IEC61508 (optional)
Related links
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier Ex
- Endress+Hauser 2 Channel Galvanic Barrier EN 60947-5-6
- Endress+Hauser 2 Channel Zener Barrier, ATEX
- Endress+Hauser Galvanic Barrier, Zone 2
- JM CONCEPT 2 Channel Galvanic Barrier
- PR Electronics 2 Channel Galvanic Barrier, ATEX
- Phoenix Contact 2 Channel Galvanic Barrier, Digital
