Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- RS Stock No.:
- 288-5987
- Distrelec Article No.:
- 304-26-930
- Mfr. Part No.:
- RLN22-AA2B
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$270.74
(exc. GST)
$297.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.74 |
*price indicative
- RS Stock No.:
- 288-5987
- Distrelec Article No.:
- 304-26-930
- Mfr. Part No.:
- RLN22-AA2B
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Number of Channels | 2 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 19.2V dc, 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | II(1) D (Ex ia Da) IIIC, ATEX IECEx II(1)G (Ex ia Ga) IIC, II3G Ex ec nC IIC Gc DNV | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Number of Channels 2 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 19.2V dc, 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals II(1) D (Ex ia Da) IIIC, ATEX IECEx II(1)G (Ex ia Ga) IIC, II3G Ex ec nC IIC Gc DNV | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RLN22 is a compact 24 V DC isolating amplifier for the transmission of binary switching signals. 1- or 2-channel isolation amplifier with relay signal output, 3-way galvanic isolation. The monitoring of input circuits for line faults such as breakage and short-circuit (LFD) of sensors is disengageable. Input for proximity sensors according to NAMUR (EN60947-5-6) and open contacts or contacts with resistive coupling elements. Line fault monitoring of input circuits or mechanical switching contacts. Output-side relay contacts, direction of action (operating or quiescent current behaviour) via DIP switch selection. Group error message via DIN rail bus connector at power and error message module.
Isolating amplifier
Compact housing
Quick and easy wiring
Related links
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier Ex
- Endress+Hauser Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier EN 60947-5-6
- Endress+Hauser 2 Channel Zener Barrier, ATEX
- JM CONCEPT 2 Channel Galvanic Barrier
- PR Electronics 2 Channel Galvanic Barrier, ATEX
- Phoenix Contact 2 Channel Galvanic Barrier, Digital
