Vishay, 15V Zener Diode 6% 500 mW SMT QuadroMELF SOD-80
- RS Stock No.:
- 903-0757
- Mfr. Part No.:
- BZT55C15-GS08
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 903-0757
- Mfr. Part No.:
- BZT55C15-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | QuadroMELF SOD-80 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 6% |
Test Current | 1 mA, 5mA |
Maximum Zener Impedance | <30Ω |
Maximum Reverse Leakage Current | <100 (25°C) nA, 2 (150°C) μA |
Dimensions | 3.7 (L) x 1.6 (H)mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.03 → 0.11%/K |
Forward Voltage | 1.5V |
Forward Current | 200mA |
Related links
- Vishay, 15V Zener Diode 6% 500 mW SMT QuadroMELF SOD-80
- Vishay, 18V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
- Vishay, 15V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35