Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 145-2592
- Mfr. Part No.:
- TZMC15-GS08
- Brand:
- Vishay
On back order for despatch 12/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.051 | $127.50 |
5000 - 7500 | $0.05 | $125.00 |
10000 + | $0.049 | $122.50 |
*price indicative
- RS Stock No.:
- 145-2592
- Mfr. Part No.:
- TZMC15-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 110Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.6 (Dia.) x 3.7mm |
Typical Voltage Temperature Coefficient | 0.03 %/°C, 0.11%/°C |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 15V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 7.5V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 15V Zener Diode 6% 500 mW SMT QuadroMELF SOD-80
- Vishay, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF