- RS Stock No.:
- 165-7161
- Mfr. Part No.:
- BZT55C9V1-GS08
- Brand:
- Vishay
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.05 | $125.00 |
5000 - 7500 | $0.049 | $122.50 |
10000 + | $0.048 | $120.00 |
*price indicative |
- RS Stock No.:
- 165-7161
- Mfr. Part No.:
- BZT55C9V1-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 9.1V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-80 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.09%/K |
Related links
- Vishay, 9.1V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 9.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 9.1V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 9.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 9.1V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 9.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 9.1V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 9.1V Zener Diode 10% 1 W SMT 2-Pin SMA