Diodes Inc, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 823-1782
- Mfr. Part No.:
- UDZ5V6B-7
- Brand:
- DiodesZetex
11400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.117
(exc. GST)
$0.129
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.117 | $23.40 |
800 - 1400 | $0.114 | $22.80 |
1600 + | $0.113 | $22.60 |
*price indicative
- RS Stock No.:
- 823-1782
- Mfr. Part No.:
- UDZ5V6B-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323