Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- RS Stock No.:
- 822-2481
- Mfr. Part No.:
- DFLZ18-7
- Brand:
- DiodesZetex
900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.554
(exc. GST)
$0.609
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.554 | $13.85 |
750 - 1475 | $0.54 | $13.50 |
1500 + | $0.531 | $13.275 |
*price indicative
- RS Stock No.:
- 822-2481
- Mfr. Part No.:
- DFLZ18-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 13V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 20V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 18V Zener Diode ±5% 1 W SMT 2-Pin DO-213AB
- Vishay, 18V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)