Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- RS Stock No.:
- 122-2866
- Mfr. Part No.:
- DFLZ18-7
- Brand:
- DiodesZetex
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)**
$0.202
(exc. GST)
$0.222
(inc. GST)
900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.202 | $606.00 |
6000 - 9000 | $0.199 | $597.00 |
12000 + | $0.194 | $582.00 |
**price indicative
Related links
- Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 5.6V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 13V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 10V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 5.1V Zener Diode 5% 1 W SMT 2-Pin PowerDI 123
- Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 18V Zener Diode 5% 1 W SMT 2-Pin DO-214AC