Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- RS Stock No.:
- 169-7340
- Mfr. Part No.:
- DFLZ12-7
- Brand:
- DiodesZetex
2700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.202
(exc. GST)
$0.222
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.202 | $606.00 |
6000 - 9000 | $0.197 | $591.00 |
12000 + | $0.194 | $582.00 |
*price indicative
- RS Stock No.:
- 169-7340
- Mfr. Part No.:
- DFLZ12-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 13V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 20V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 18V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 16V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
- Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 12V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 12V Zener Diode 5% 1 W SMT 2-Pin MELF