Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 165-8837
- Mfr. Part No.:
- DDZ9699S-7
- Brand:
- DiodesZetex
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.094
(exc. GST)
$0.103
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.094 | $282.00 |
6000 - 9000 | $0.092 | $276.00 |
12000 + | $0.09 | $270.00 |
*price indicative
- RS Stock No.:
- 165-8837
- Mfr. Part No.:
- DDZ9699S-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323