- RS Stock No.:
- 805-6878
- Mfr. Part No.:
- SZMM3Z4V3T1G
- Brand:
- onsemi
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.114 | $11.40 |
*price indicative |
- RS Stock No.:
- 805-6878
- Mfr. Part No.:
- SZMM3Z4V3T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.3V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 1.8 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Nexperia, 2.4V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Diodes Inc, 8.2V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Nexperia, 9.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 15V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 6.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 6.2V Zener Diode 5% 300 mW SMT 2-Pin UMD