onsemi, 14V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 169-8654
- Mfr. Part No.:
- 1N5244BTR
- Brand:
- onsemi
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.041 | $205.00 |
10000 - 15000 | $0.04 | $200.00 |
20000 + | $0.039 | $195.00 |
*price indicative
- RS Stock No.:
- 169-8654
- Mfr. Part No.:
- 1N5244BTR
- Brand:
- onsemi
Related links
- onsemi, 14V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 14V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- onsemi, 14V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
- onsemi, 14V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 14V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35