onsemi, 4.7V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 805-0038
- Mfr. Part No.:
- 1N4732ATR
- Brand:
- onsemi
Price Each (In a Pack of 200)**
$0.167
(exc. GST)
$0.184
(inc. GST)
8800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 + | $0.167 | $33.40 |
**price indicative
Related links
- onsemi, 4.7V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 4.7V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 4.7V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 4.7V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- Vishay, 4.7V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41