- RS Stock No.:
- 169-8629
- Mfr. Part No.:
- 1N4732ATR
- Brand:
- onsemi
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.064 | $192.00 |
6000 - 9000 | $0.062 | $186.00 |
12000 + | $0.061 | $183.00 |
*price indicative |
- RS Stock No.:
- 169-8629
- Mfr. Part No.:
- 1N4732ATR
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 53mA |
Maximum Zener Impedance | 8Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- onsemi, 4.7V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 4.7V Zener Diode 5% 1.5 W SMT 2-Pin SMA