- RS Stock No.:
- 146-0909
- Mfr. Part No.:
- BZX585-C9V1
- Brand:
- Nexperia
9000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.053 | $159.00 |
6000 - 9000 | $0.052 | $156.00 |
12000 + | $0.051 | $153.00 |
*price indicative |
- RS Stock No.:
- 146-0909
- Mfr. Part No.:
- BZX585-C9V1
- Brand:
- Nexperia
Related links
- Vishay, 10V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Nexperia, 2.4V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- Vishay, 15V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Nexperia, 9.1V Zener Diode 365 mW SMT DFN1006BD-2
- Diodes Inc, 7.5V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Vishay, 3.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Nexperia, 9.1V Zener Diode ±2% 300 mW SMT 2-Pin SOD-523
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323