- RS Stock No.:
- 802-1840
- Mfr. Part No.:
- MMSZ4689ET1G
- Brand:
- onsemi
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.143
(exc. GST)
$0.157
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.143 | $14.30 |
800 - 1400 | $0.142 | $14.20 |
1500 + | $0.141 | $14.10 |
*price indicative |
- RS Stock No.:
- 802-1840
- Mfr. Part No.:
- MMSZ4689ET1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 33V Zener Diode 500 mW SMT 2-Pin SOD-123