onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 163-2203
- Mfr. Part No.:
- MMSZ4689ET1G
- Brand:
- onsemi
5800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.088 | $264.00 |
15000 + | $0.079 | $237.00 |
*price indicative
- RS Stock No.:
- 163-2203
- Mfr. Part No.:
- MMSZ4689ET1G
- Brand:
- onsemi
Related links
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode 2% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SMA