Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$159.00

(exc. GST)

$174.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 12000$0.053$159.00
15000 +$0.048$144.00

*price indicative

RS Stock No.:
145-2666
Mfr. Part No.:
MMSZ4683-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

800nA

Dimensions

2.85 x 1.7 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, Vishay Semiconductor

Related links