Taiwan Semi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F
- RS Stock No.:
- 796-5676
- Mfr. Part No.:
- BZT52C5V1K RKG
- Brand:
- Taiwan Semiconductor
Available for back order.
Price (ex. GST) Each (In a Pack of 250)
$0.191
(exc. GST)
$0.21
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 250 | $0.191 | $47.75 |
500 - 1000 | $0.182 | $45.50 |
1250 - 2250 | $0.174 | $43.50 |
2500 - 4750 | $0.167 | $41.75 |
5000 + | $0.16 | $40.00 |
*price indicative
- RS Stock No.:
- 796-5676
- Mfr. Part No.:
- BZT52C5V1K RKG
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F
- Taiwan Semi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F
- Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Taiwan Semi, 5.1V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Taiwan Semi, 75V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F