onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 792-4691
- Mfr. Part No.:
- MM3Z15VT1G
- Brand:
- onsemi
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 150)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
150 - 600 | $0.073 | $10.95 |
750 - 1350 | $0.072 | $10.80 |
1500 + | $0.072 | $10.80 |
*price indicative
Related links
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323