- RS Stock No.:
- 781-4017
- Mfr. Part No.:
- BZX84C43LT1G
- Brand:
- onsemi
16200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.064 | $12.80 |
800 - 1400 | $0.062 | $12.40 |
1600 + | $0.061 | $12.20 |
*price indicative
- RS Stock No.:
- 781-4017
- Mfr. Part No.:
- BZX84C43LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 43V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 225 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 2mA |
Maximum Zener Impedance | 150Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Typical Voltage Temperature Coefficient | 46.6mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 43V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 33V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 3.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 22V Zener Diode 5% 225 mW SMT 3-Pin SOT-23